RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SY29 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-621
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.53
(exc. VAT)
£13.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.53 |
| 10 + | £10.61 |
*price indicative
- RS Stock No.:
- 304-621
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP67, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a secure bayonet coupling mechanism and IP67 rating, it ensures reliable performance in demanding environments. Ideal for industrial settings, this connector provides a dependable solution for electrical connections.
Features and Benefits
IP67 Waterproof Connector: Ensures protection against dust and water, making it suitable for outdoor and harsh environments
Bayonet Coupling: Provides a secure and quick connection, reducing installation time and enhancing reliability
7 Contacts: Supports multiple connections, offering versatility for various applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring compatibility with industrial systems
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors, extending the connector's lifespan
Gold-Plated Contacts: Enhances conductivity and reduces oxidation, ensuring long-term performance
Bayonet Coupling: Provides a secure and quick connection, reducing installation time and enhancing reliability
7 Contacts: Supports multiple connections, offering versatility for various applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring compatibility with industrial systems
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors, extending the connector's lifespan
Gold-Plated Contacts: Enhances conductivity and reduces oxidation, ensuring long-term performance
Applications
Industrial machinery
Outdoor electrical installations
Automation systems
Heavy-duty equipment
Outdoor electrical installations
Automation systems
Heavy-duty equipment
Additional Information
Connector Size: SY29
Contact Gender: Female
Termination Method: Screw
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 10 A
Contact Gender: Female
Termination Method: Screw
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 10 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
