RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SY29 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£11.53

(exc. VAT)

£13.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.53
10 +£10.61

*price indicative

RS Stock No.:
304-604
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

10

Mounting Type

In-line

Connector Size

SY29

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

29mm

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

10P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Outer Diameter

39mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 10 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.

Features and Benefits


IP67 Rating: Offers excellent protection against dust and water, suitable for outdoor and harsh environments.

Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency in assembly and maintenance.

10 Contacts: Supports multiple connections, providing versatility in various applications.

Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring reliable power transmission.

Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental stress, extending the connector's lifespan.

Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion, maintaining performance over time.

Wide Operating Temperature Range (-40 °C to 85 °C): Suitable for use in extreme temperature conditions, ensuring reliability.

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Mating Type: Bayonet

Termination Method: Screw

Contact Material: Brass

Connector Size: SY29

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links