RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 303-957
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.88
(exc. VAT)
£14.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.88 |
| 10 + | £10.93 |
*price indicative
- RS Stock No.:
- 303-957
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 10 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 10P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 10 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 10P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 10 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. The connector features a bayonet coupling mechanism, providing secure and quick connections.
Features and Benefits
IP67 Waterproof Rating: Ensures protection against dust and water, making it suitable for outdoor and industrial environments.
Bayonet Coupling: Allows for fast and secure connections, reducing installation time and ensuring reliability.
10 Contacts: Supports multiple connections, enhancing versatility for various applications.
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring safety and performance.
Housing Material - Nylon 66, Polycarbonate: Provides durability and resistance to environmental factors.
Gold Contact Plating: Offers excellent conductivity and corrosion resistance, ensuring long-term reliability.
Operating Temperature Range -40 °C to 85 °C: Suitable for use in extreme temperature conditions.
Bayonet Coupling: Allows for fast and secure connections, reducing installation time and ensuring reliability.
10 Contacts: Supports multiple connections, enhancing versatility for various applications.
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring safety and performance.
Housing Material - Nylon 66, Polycarbonate: Provides durability and resistance to environmental factors.
Gold Contact Plating: Offers excellent conductivity and corrosion resistance, ensuring long-term reliability.
Operating Temperature Range -40 °C to 85 °C: Suitable for use in extreme temperature conditions.
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Complies with IP67 standards for water and dust resistance
In-line mount for easy integration into existing systems
Screw termination method for secure connections
In-line mount for easy integration into existing systems
Screw termination method for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 10 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
