RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-599
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.53
(exc. VAT)
£13.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.53 |
| 10 + | £10.61 |
*price indicative
- RS Stock No.:
- 304-599
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 39mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP67 Waterproof, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments, making it ideal for industrial settings where durability and protection against moisture are crucial.
Features and Benefits
IP67 Waterproof Rating: Provides excellent protection against dust and water ingress, ensuring reliable operation in harsh conditions.
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency and ease of use.
7 Contacts: Supports multiple connections, suitable for complex wiring needs.
Voltage Rating of 500 V ac: Capable of handling high voltage applications, offering versatility.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress, extending product lifespan.
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance, maintaining performance over time.
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency and ease of use.
7 Contacts: Supports multiple connections, suitable for complex wiring needs.
Voltage Rating of 500 V ac: Capable of handling high voltage applications, offering versatility.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress, extending product lifespan.
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance, maintaining performance over time.
Applications
Industrial automation
Outdoor electrical installations
Heavy machinery
Marine equipment
Outdoor electrical installations
Heavy machinery
Marine equipment
Additional Information
Connector Size: SY29
Termination Method: Screw
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Screw
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
