RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-596
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.48
(exc. VAT)
£12.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.48 |
| 10 + | £9.64 |
*price indicative
- RS Stock No.:
- 304-596
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 32A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial settings.
Features and Benefits
IP67 Rating: Ensures waterproof protection, suitable for harsh environments
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency
3 Contacts: Supports up to 500 V AC, suitable for various electrical applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Provides excellent conductivity and corrosion resistance
In-line Mounting: Facilitates easy installation in existing systems
Operating Temperature Range: Performs reliably from -40 °C to 85 °C
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency
3 Contacts: Supports up to 500 V AC, suitable for various electrical applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Provides excellent conductivity and corrosion resistance
In-line Mounting: Facilitates easy installation in existing systems
Operating Temperature Range: Performs reliably from -40 °C to 85 °C
Applications
Industrial machinery
Outdoor electrical systems
Automotive applications
Marine equipment
Outdoor electrical systems
Automotive applications
Marine equipment
Additional Information
Complies with IP67 standards for waterproofing
Unshielded design for general-purpose use
Screw termination method for secure connections
Unshielded design for general-purpose use
Screw termination method for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
