RS PRO Industrial Circular Connectors, 20 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 303-963
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.93
(exc. VAT)
£15.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.93 |
| 10 + | £11.90 |
*price indicative
- RS Stock No.:
- 303-963
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 20 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 20P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 20 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 20P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 20 Contacts, 400 V ac, IP67
This RS PRO industrial circular connector is designed for robust applications requiring high water resistance. With a voltage rating of 400 V ac and 20 contacts, it is ideal for demanding environments where reliability and durability are crucial.
Features and Benefits
IP67 Rating: Ensures waterproof protection for use in harsh environments
Bayonet Coupling: Provides secure and quick connection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to impact
Gold Contact Plating: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range (-40 °C to 85 °C): Suitable for various industrial conditions
In-line Mounting Type: Facilitates easy installation
Bayonet Coupling: Provides secure and quick connection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to impact
Gold Contact Plating: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range (-40 °C to 85 °C): Suitable for various industrial conditions
In-line Mounting Type: Facilitates easy installation
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Bayonet
Connector Size: SY29
Contact Gender: Male
Termination Method: Solder
Body Orientation: Straight
Connector Size: SY29
Contact Gender: Male
Termination Method: Solder
Body Orientation: Straight
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
