RS PRO Industrial Circular Connectors, 20 Contacts, In-line, SY29 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-610
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.55
(exc. VAT)
£15.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.55 |
| 10 + | £11.55 |
*price indicative
- RS Stock No.:
- 304-610
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 20 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 20P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 20 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 20P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 20 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for demanding environments requiring high water resistance. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for robust applications. The bayonet coupling mechanism provides secure and reliable connections, enhancing operational efficiency.
Features and Benefits
IP67 waterproof connector: Ensures high water resistance for outdoor and industrial applications
Bayonet Coupling: Provides secure and quick connection, reducing installation time
20 Contacts: Supports multiple connections for versatile use
Voltage Rating of 400 V ac: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to harsh conditions
Gold Contact Plating: Enhances conductivity and prevents corrosion
Wide Operating Temperature Range (-40 °C to 85 °C): Suitable for various environmental conditions
Bayonet Coupling: Provides secure and quick connection, reducing installation time
20 Contacts: Supports multiple connections for versatile use
Voltage Rating of 400 V ac: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to harsh conditions
Gold Contact Plating: Enhances conductivity and prevents corrosion
Wide Operating Temperature Range (-40 °C to 85 °C): Suitable for various environmental conditions
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Connector Size: SY29
Termination Method: Solder
Contact Material: Brass
Mounting Type: In-line Mount
Termination Method: Solder
Contact Material: Brass
Mounting Type: In-line Mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
