RS PRO Industrial Circular Connectors, 35 Contacts, In-line, SY29 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-616
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£14.13
(exc. VAT)
£16.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.13 |
| 10 + | £13.00 |
*price indicative
- RS Stock No.:
- 304-616
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 35 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 35P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 35 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 35P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 39mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 35 Contacts, IP67, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With its IP67 rating, this connector ensures reliable performance in challenging environments, making it ideal for industrial settings. Its bayonet coupling mechanism provides secure and quick connections, enhancing operational efficiency.
Features and Benefits
IP67 waterproof connector: Offers high water resistance for use in wet or harsh environments
Bayonet coupling: Ensures secure and fast connections, reducing downtime
35 contacts: Supports multiple connections for complex systems
Voltage rating of 400 V ac: Suitable for high-voltage applications
Nylon 66 and polycarbonate housing: Provides durability and resistance to impact
Gold contact plating: Enhances conductivity and reduces corrosion
Wide operating temperature range (-40 °C to 85 °C): Suitable for extreme temperature conditions
Bayonet coupling: Ensures secure and fast connections, reducing downtime
35 contacts: Supports multiple connections for complex systems
Voltage rating of 400 V ac: Suitable for high-voltage applications
Nylon 66 and polycarbonate housing: Provides durability and resistance to impact
Gold contact plating: Enhances conductivity and reduces corrosion
Wide operating temperature range (-40 °C to 85 °C): Suitable for extreme temperature conditions
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Mating Type: Bayonet
Termination Method: Solder
Connector Size: SY29
Plug/Socket: Socket
Contact Gender: Female
Termination Method: Solder
Connector Size: SY29
Plug/Socket: Socket
Contact Gender: Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 35 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
