RS PRO Industrial Circular Connector, 3 Contacts, In-Line, SY29 Connector, Socket, Female, IP67, SY2911C Series
- RS Stock No.:
- 304-617
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.48
(exc. VAT)
£12.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.48 |
| 10 + | £9.64 |
*price indicative
- RS Stock No.:
- 304-617
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | In-Line | |
| Current | 5A | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SY2911C | |
| Voltage | 400 V | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type Industrial Circular Connector | ||
Mount Type In-Line | ||
Current 5A | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SY2911C | ||
Voltage 400 V | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in harsh environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.
Features and Benefits
IP67 waterproof connector: Offers excellent protection against dust and water ingress, ensuring durability in challenging conditions
Bayonet coupling: Allows for fast and secure connections, reducing installation time and increasing efficiency
Nylon 66 and polycarbonate housing: Provides strength and resistance to environmental factors, enhancing longevity
Gold-plated contacts: Ensures reliable electrical connections and reduces contact resistance
In-line mount: Facilitates easy integration into existing systems
Wide operating temperature range (-40 °C to 85 °C): Suitable for use in various environmental conditions
High voltage rating (500 V ac): Supports demanding electrical applications
32 A current rating: Capable of handling substantial electrical loads
Applications
Industrial automation
Outdoor equipment
Marine environments
Heavy machinery
Additional Information
Complies with IP67 standards for water and dust resistance
Unshielded design suitable for specific applications
Screw termination method for secure connections
Female socket with 3 contacts for versatile use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
