RS PRO Industrial Circular Connectors, 24 Contacts, In-line, SY29 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-612
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.55
(exc. VAT)
£15.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.55 |
| 10 + | £11.55 |
*price indicative
- RS Stock No.:
- 304-612
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 24 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 24P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 24 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 24P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 24 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in demanding environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.
Features and Benefits
IP67 Waterproof Connector: Ensures protection against dust and water, suitable for outdoor and harsh environments
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
24 Contacts: Supports multiple connections, enhancing versatility in complex systems
Voltage Rating of 400 V ac: Suitable for high-voltage applications, ensuring compatibility with various systems
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental stress
Gold-Plated Contacts: Offers excellent conductivity and corrosion resistance
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
24 Contacts: Supports multiple connections, enhancing versatility in complex systems
Voltage Rating of 400 V ac: Suitable for high-voltage applications, ensuring compatibility with various systems
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental stress
Gold-Plated Contacts: Offers excellent conductivity and corrosion resistance
Applications
Industrial machinery
Outdoor electrical systems
Automotive applications
Marine equipment
Outdoor electrical systems
Automotive applications
Marine equipment
Additional Information
Mating Type: Bayonet
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Contact Material: Brass
Connector Size: SY29
Plug/Socket: Socket
Contact Gender: Female
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Contact Material: Brass
Connector Size: SY29
Plug/Socket: Socket
Contact Gender: Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
