RS PRO Industrial Circular Connectors, 24 Contacts, In-line, SY29 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£12.93

(exc. VAT)

£15.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.93
10 +£11.90

*price indicative

RS Stock No.:
303-965
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

24

Mounting Type

In-line

Connector Size

SY29

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Bayonet

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

24P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Outer Diameter

39mm

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 24 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in harsh environments. The bayonet coupling provides secure and quick connections, making it ideal for industrial use.

Features and Benefits


IP67 waterproof connector: Provides high water resistance for outdoor and harsh environments
Bayonet coupling: Ensures secure and quick connections, reducing installation time
24 contacts: Supports multiple connections for complex systems
Voltage rating of 400 V ac: Suitable for high-voltage applications
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold-plated contacts: Enhances conductivity and reduces corrosion

Applications


Industrial machinery
Outdoor equipment
Automation systems

Additional Information


Mating Type: Bayonet
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SY29
Plug/Socket: Socket
Contact Gender: Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links