RS PRO Industrial Circular Connectors, 8 Contacts, In-line, SY29 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-622
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£13.08
(exc. VAT)
£15.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.08 |
| 10 + | £12.03 |
*price indicative
- RS Stock No.:
- 304-622
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 60A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 8P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 39mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 60A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 39mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP67, Bayonet Coupling
This RS PRO industrial circular connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The bayonet coupling mechanism provides secure and reliable connections, enhancing operational efficiency.
Features and Benefits
IP67 Waterproof Rating: Ensures protection against dust and water, suitable for outdoor and industrial environments
Bayonet Coupling: Provides a secure and quick connection, reducing installation time
8 Contacts: Supports multiple connections, enhancing versatility
Voltage Rating of 500 V ac: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Ensures reliable conductivity and reduces oxidation
Operating Temperature Range of -40 °C to 85 °C: Suitable for extreme temperature conditions
Bayonet Coupling: Provides a secure and quick connection, reducing installation time
8 Contacts: Supports multiple connections, enhancing versatility
Voltage Rating of 500 V ac: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Ensures reliable conductivity and reduces oxidation
Operating Temperature Range of -40 °C to 85 °C: Suitable for extreme temperature conditions
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Key Standards: Complies with IP67 for dust and water resistance
Contact Material: Brass with gold plating for enhanced conductivity
Termination Method: Solder for secure and stable connections
Contact Material: Brass with gold plating for enhanced conductivity
Termination Method: Solder for secure and stable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
