RS PRO Industrial Circular Connectors, 8 Contacts, In-line, SY29 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£11.53

(exc. VAT)

£13.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 27 October 2025
  • Plus 999,999,990 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.53
10 +£10.61

*price indicative

RS Stock No.:
304-623
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

8

Mounting Type

In-line

Connector Size

SY29

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

8P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Outer Diameter

39mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 8 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.

Features and Benefits


IP67 Waterproof Connector: Offers excellent protection against dust and water, ensuring durability in harsh conditions

Bayonet Coupling: Allows for quick and secure connections, reducing installation time and increasing reliability

8 Contacts: Supports multiple connections, enhancing versatility in various applications

Voltage Rating of 500 V ac: Suitable for high-voltage applications, providing flexibility in use

Nylon 66 and Polycarbonate Housing: Delivers robust protection and longevity, even in demanding environments

Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion, improving performance

Operating Temperature Range -40 °C to 85 °C: Capable of functioning in extreme temperatures, broadening application possibilities

Applications


Industrial automation
Outdoor equipment
Marine environments
Heavy machinery

Additional Information


Connector Size: SY29
Termination Method: Screw
Contact Gender: Female

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links