RS PRO Industrial Circular Connectors, 8 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-601
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.53
(exc. VAT)
£13.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.53 |
| 10 + | £10.61 |
*price indicative
- RS Stock No.:
- 304-601
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 8P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it is ideal for environments where moisture and dust protection are critical. The bayonet coupling ensures a secure and reliable connection, making it suitable for demanding industrial settings.
Features and Benefits
IP67 waterproof connector: Provides excellent protection against water and dust ingress, ensuring reliability in harsh environments
Bayonet coupling: Offers a secure and quick connection, reducing installation time and enhancing operational efficiency
8 contacts: Supports multiple connections, allowing for versatile use in various applications
Voltage rating of 500 V AC: Suitable for high-voltage applications, ensuring compatibility with a wide range of equipment
Nylon 66 and polycarbonate housing: Delivers durability and resistance to environmental stress, extending the connector's lifespan
Gold-plated contacts: Ensures excellent conductivity and resistance to corrosion, maintaining performance over time
Operating temperature range of -40 °C to 85 °C: Suitable for use in extreme temperature conditions, offering flexibility in application
Bayonet coupling: Offers a secure and quick connection, reducing installation time and enhancing operational efficiency
8 contacts: Supports multiple connections, allowing for versatile use in various applications
Voltage rating of 500 V AC: Suitable for high-voltage applications, ensuring compatibility with a wide range of equipment
Nylon 66 and polycarbonate housing: Delivers durability and resistance to environmental stress, extending the connector's lifespan
Gold-plated contacts: Ensures excellent conductivity and resistance to corrosion, maintaining performance over time
Operating temperature range of -40 °C to 85 °C: Suitable for use in extreme temperature conditions, offering flexibility in application
Applications
Industrial automation
Outdoor installations
Marine equipment
Heavy machinery
Outdoor installations
Marine equipment
Heavy machinery
Additional Information
Complies with IP67 standards for water and dust resistance
In-line mount design for easy integration into existing systems
Unshielded configuration suitable for general-purpose use
In-line mount design for easy integration into existing systems
Unshielded configuration suitable for general-purpose use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
