RS PRO Industrial Circular Connectors, 17 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 303-962
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.93
(exc. VAT)
£15.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.93 |
| 10 + | £11.90 |
*price indicative
- RS Stock No.:
- 303-962
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 17 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 20P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 39mm | |
| Maximum Operating Temperature | 85°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 17 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 20P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 17 Contacts, IP67
This RS PRO industrial circular connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in harsh environments, making it ideal for outdoor and industrial use. The connector supports a voltage rating of 500 V AC and features a bayonet coupling for secure and easy connections.
Features and Benefits
IP67 waterproof connector: Provides excellent protection against dust and water, ensuring durability in challenging conditions
Bayonet coupling: Allows for quick and secure connections, reducing installation time and improving reliability
17 contacts: Supports multiple connections, enhancing versatility in various applications
Voltage rating of 500 V AC: Suitable for high-voltage applications, ensuring compatibility with industrial systems
Nylon 66 and polycarbonate housing: Offers robust protection and resistance to environmental factors
Gold-plated contacts: Ensures excellent conductivity and reduces the risk of corrosion
Bayonet coupling: Allows for quick and secure connections, reducing installation time and improving reliability
17 contacts: Supports multiple connections, enhancing versatility in various applications
Voltage rating of 500 V AC: Suitable for high-voltage applications, ensuring compatibility with industrial systems
Nylon 66 and polycarbonate housing: Offers robust protection and resistance to environmental factors
Gold-plated contacts: Ensures excellent conductivity and reduces the risk of corrosion
Applications
Outdoor equipment
Industrial machinery
Automotive systems
Marine applications
Industrial machinery
Automotive systems
Marine applications
Additional Information
Mating Type: Bayonet
Contact Material: Brass
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SY29
Contact Material: Brass
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SY29
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 17 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
