RS PRO Industrial Circular Connectors, 24, 24 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and

Bulk discount available

Subtotal (1 set)*

£31.26

(exc. VAT)

£37.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 December 2025
  • Plus 30 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£31.26
10 +£28.76

*price indicative

RS Stock No.:
304-369
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

24, 24

Mounting Type

Cable, In-Line

Connector Size

SY29

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Shell Size

29mm

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

24P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Outer Diameter

39mm

Contact Material

Brass

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 24 Contacts, 400 V ac


This RS PRO industrial circular connector is designed for robust applications requiring high water resistance. With its IP68 rating, it ensures reliable performance in demanding environments. Ideal for connecting electrical circuits in industrial settings, this connector offers durability and secure connections.

Features and Benefits


IP68 waterproof connector: Provides excellent protection against dust and water, ensuring reliability in harsh conditions

Bayonet coupling: Allows for quick and secure connections, reducing installation time

24 contacts: Supports complex wiring configurations, enhancing versatility

Voltage rating of 400 V ac: Suitable for high-voltage applications, ensuring compatibility with various systems

Housing material of Nylon 66 and Polycarbonate: Offers durability and resistance to environmental stress

Gold contact plating: Ensures excellent conductivity and corrosion resistance

Applications


Industrial automation
Heavy machinery
Outdoor electrical installations
Marine equipment

Additional Information


Mating Type: Bayonet
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SY29
Plug/Socket Options: Available in both plug and socket configurations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links