RS PRO Industrial Circular Connectors, 12, 12 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and
- RS Stock No.:
- 304-363
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£28.55
(exc. VAT)
£34.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £28.55 |
| 10 + | £26.26 |
*price indicative
- RS Stock No.:
- 304-363
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 12, 12 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY29 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 12P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 12, 12 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 12P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 12 Contacts, IP68
RS PRO Industrial Circular Connector, 12 Contacts, IP68
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a 12-contact configuration and a voltage rating of 500 V AC, it offers reliable performance in demanding environments. Its bayonet coupling ensures secure connections, making it ideal for industrial use.
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a 12-contact configuration and a voltage rating of 500 V AC, it offers reliable performance in demanding environments. Its bayonet coupling ensures secure connections, making it ideal for industrial use.
Features and Benefits
IP68 Rating: Provides excellent water and dust protection, suitable for harsh environments
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to impact and chemicals
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates
Solder Termination Method: Allows for secure and stable electrical connections
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to impact and chemicals
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates
Solder Termination Method: Allows for secure and stable electrical connections
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Connector Size: SY29
Plug/Socket Options: Available in both plug and socket configurations
Contact Gender: Male and female options available
Mounting Type: Suitable for cable mount and in-line mount applications
Plug/Socket Options: Available in both plug and socket configurations
Contact Gender: Male and female options available
Mounting Type: Suitable for cable mount and in-line mount applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 12 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 12 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 12 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 17 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 10 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 20 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 35 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 24 Contacts In-Line Plug and Socket, Male and
