RS PRO Industrial Circular Connectors, 12, 12 Contacts, Cable, In-Line, SP21 Connector, Plug and Socket, Male and
- RS Stock No.:
- 304-410
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£20.93
(exc. VAT)
£25.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 10 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £20.93 |
| 10 + | £19.25 |
*price indicative
- RS Stock No.:
- 304-410
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 12, 12 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP21 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 21mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 12P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 29, 29.3mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 12, 12 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP21 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 21mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 12P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 29, 29.3mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 12 Contacts IP68 Waterproof, Threaded Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, this connector is ideal for environments where protection against dust and water ingress is crucial. It offers flexibility with panel mount, cable mount, and in-line cable mount options, making it suitable for both cable-to-cable and cable-to-panel connections.
Features and Benefits
IP68 waterproof connector: Ensures high water resistance for demanding environments
Threaded coupling: Provides secure and reliable connections
Multiple mounting options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-degree cable mount option: Offers additional installation flexibility
Gold contact plating: Enhances conductivity and corrosion resistance
Nylon 66 and polycarbonate housing: Provides durability and strength
Threaded coupling: Provides secure and reliable connections
Multiple mounting options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-degree cable mount option: Offers additional installation flexibility
Gold contact plating: Enhances conductivity and corrosion resistance
Nylon 66 and polycarbonate housing: Provides durability and strength
Applications
Industrial machinery
Outdoor installations
Marine environments
Automotive systems
Outdoor installations
Marine environments
Automotive systems
Additional Information
Available in male and female configurations
Supports up to 12 contacts with a 400 V AC voltage rating
Operating temperature range from -40 °C to 85 °C
Termination method: Solder
Unshielded design for general-purpose use
Supports up to 12 contacts with a 400 V AC voltage rating
Operating temperature range from -40 °C to 85 °C
Termination method: Solder
Unshielded design for general-purpose use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 12 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 12 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 12 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 15 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
