RS PRO Industrial Circular Connectors, 15, 15 Contacts, Cable, In-Line, SP21 Connector, Plug and Socket, Male and

Bulk discount available

Subtotal (1 set)*

£23.60

(exc. VAT)

£28.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£23.60
10 +£21.71

*price indicative

RS Stock No.:
304-411
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

15, 15

Mounting Type

Cable, In-Line

Connector Size

SP21

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Threaded Coupling

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

15P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

29, 29.3mm

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 15 Contacts


The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, this connector is ideal for environments where moisture and dust protection are critical. It offers versatile mounting options, including panel mount, cable mount, and in-line cable mount, making it suitable for various installation needs.

Features and Benefits


IP68 Waterproof Rating: Ensures protection against water and dust, suitable for harsh environments

Threaded Coupling: Provides secure and reliable connections, reducing the risk of disconnection

Versatile Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering flexibility for different installation requirements

90-Degree Cable Mount Option: Allows for more flexible installations in confined spaces

15 Contacts: Supports multiple connections, enhancing functionality

Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance

Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors

Applications


Industrial automation
Marine equipment
Outdoor lighting systems
Renewable energy installations

Additional Information


Available in both male and female configurations
Operating temperature range from -40 °C to 85 °C
Solder termination method for secure connections
Unshielded design suitable for various applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links