RS PRO Industrial Circular Connectors, 15, 15 Contacts, Cable, In-Line, SY21 Connector, Plug and Socket, Male and

Bulk discount available

Subtotal (1 set)*

£25.10

(exc. VAT)

£30.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£25.10
10 +£23.09

*price indicative

RS Stock No.:
304-449
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

15, 15

Mounting Type

Cable, In-Line

Connector Size

SY21

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Shell Size

21mm

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

15P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Contact Material

Brass

Outer Diameter

29.4, 29mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 15 Contacts, IP68


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a bayonet coupling mechanism, it ensures secure and reliable connections in challenging environments. Ideal for industrial settings, it offers durability and efficiency.

Features and Benefits


IP68 Rating: Provides excellent water resistance, suitable for harsh environments
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
15 Contacts: Supports multiple connections, enhancing versatility
Nylon 66 Housing: Offers durability and resistance to environmental factors
Gold Contact Plating: Ensures reliable conductivity and reduces corrosion

Applications


Industrial machinery
Outdoor equipment
Marine applications
Automotive systems

Additional Information


Complies with IP68 standards for water and dust resistance
Suitable for cable mount and in-line mount configurations
Available in both plug and socket variants

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links