RS PRO Industrial Circular Connectors, 15 Contacts, In-line, SY21 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£10.03

(exc. VAT)

£12.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£10.03
10 +£9.23

*price indicative

RS Stock No.:
304-584
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

15

Mounting Type

In-line

Connector Size

SY21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Bayonet

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

15P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Outer Diameter

29mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 15 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for demanding environments requiring high water resistance. With its IP67 rating, it ensures reliable performance in harsh conditions, making it ideal for industrial applications. The bayonet coupling mechanism provides secure and quick connections, enhancing operational efficiency.

Features and Benefits


IP67 Waterproof Rating: Offers excellent protection against dust and water, suitable for outdoor and industrial use.

Bayonet Coupling: Ensures quick and secure connections, reducing installation time.

15 Contacts: Provides ample connectivity options for various applications.

Voltage Rating of 400 V AC: Supports high voltage applications, ensuring versatility.

Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental factors.

Gold-Plated Contacts: Enhances conductivity and corrosion resistance for reliable performance.

Wide Operating Temperature Range (-40 °C to 85 °C): Suitable for extreme temperature environments.

Applications


Industrial machinery
Outdoor equipment
Automation systems

Additional Information


Termination Method: Solder
Contact Material: Brass
Connector Size: SY21

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links