RS PRO Industrial Circular Connectors, 20, 20 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and
- RS Stock No.:
- 304-367
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£31.26
(exc. VAT)
£37.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £31.26 |
| 10 + | £28.76 |
*price indicative
- RS Stock No.:
- 304-367
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 20, 20 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY29 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 20P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 20, 20 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 20P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 20 Contacts, IP68
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a 20-contact configuration and an IP68 rating, this connector ensures reliable performance in demanding environments. Its bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.
Features and Benefits
IP68 Waterproof Connector: Ensures protection against dust and prolonged immersion in water, suitable for harsh environments
Bayonet Coupling: Provides a secure and quick connection, enhancing ease of use and reliability
20 Contacts: Supports multiple connections, increasing versatility in applications
Voltage Rating of 400 V AC: Suitable for high-voltage applications, ensuring compatibility with various systems
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors, extending product lifespan
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term performance
Wide Operating Temperature Range (-40°C to 85°C): Suitable for extreme temperature conditions, ensuring consistent performance
Bayonet Coupling: Provides a secure and quick connection, enhancing ease of use and reliability
20 Contacts: Supports multiple connections, increasing versatility in applications
Voltage Rating of 400 V AC: Suitable for high-voltage applications, ensuring compatibility with various systems
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors, extending product lifespan
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term performance
Wide Operating Temperature Range (-40°C to 85°C): Suitable for extreme temperature conditions, ensuring consistent performance
Applications
Industrial automation
Marine equipment
Outdoor installations
Heavy machinery
Marine equipment
Outdoor installations
Heavy machinery
Additional Information
Available in both plug and socket configurations
Compatible with cable mount and in-line mount setups
Solder termination method for secure connections
Compatible with cable mount and in-line mount setups
Solder termination method for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 20 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 17 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 12 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 10 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 35 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 24 Contacts In-Line Plug and Socket, Male and
