RS PRO Industrial Circular Connectors, 20, 20 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and

Bulk discount available

Subtotal (1 set)*

£30.64

(exc. VAT)

£36.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£30.64
10 +£28.19

*price indicative

RS Stock No.:
304-335
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

20, 20

Mounting Type

Cable, In-Line

Connector Size

SP29

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Threaded Coupling

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

20P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

Outer Diameter

38.8, 39mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 20 Contacts, IP68


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for industrial and outdoor use. The connector supports both power and signal arrangements, providing seamless connectivity.

Features and Benefits


IP68 Rating: Ensures excellent waterproof protection for use in harsh environments
Threaded Coupling: Provides secure and reliable connections
20 Contacts: Supports multiple connections for versatile applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Mating Type: Threaded Coupling for secure connections
Termination Method: Solder for reliable electrical connections
Mounting Type: Cable Mount and In-Line Mount for flexible installation options

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links