RS PRO Industrial Circular Connectors, 20 Contacts, In-line, SP29 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£12.15

(exc. VAT)

£14.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.15
10 +£11.18

*price indicative

RS Stock No.:
304-521
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

20

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Threaded Coupling

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

20P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

39mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 20 Contacts, IP68, Threaded Coupling


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring robust water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both industrial and outdoor use. The connector supports power and signal arrangements, providing seamless connectivity.

Features and Benefits


IP68 Rating: Offers superior water resistance for reliable performance in harsh environments
Threaded Coupling: Ensures secure and stable connections
20 Contacts: Supports a variety of power and signal configurations
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C

Applications


Industrial machinery
Outdoor equipment
Harsh environment installations

Additional Information


Mating Type: Threaded Coupling
Termination Method: Solder
Connector Size: SP29
Mounting Type: In-line Mount

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links