RS PRO Circular Connector, 35 Contacts, Cable, In-Line, SP29 Connector, Plug, Socket, Male/Female, IP68, SP29 Series

Bulk discount available
View bulk pricing options

Subtotal (1 set)*

£34.57

(exc. VAT)

£41.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
1 - 9£34.57
10 +£31.80

*price indicative

RS Stock No.:
304-341
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circular Connector

Number of Contacts

35

Mount Type

Cable, In-Line

Current

5A

Connector Size

SP29

Plug/Socket

Plug, Socket

Contact Gender

Male/Female

IP Rating

IP68

Series

SP29

Orientation

Straight

Voltage

400V ac

Termination Type

Solder

Minimum Operating Temperature

-40°C

Shell Size

38.8P

Mating Type

Threaded Coupling

Housing Material

Polyamide 66, Polycarbonate

Maximum Operating Temperature

85°C

Pole Format

35

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 35 Contacts, 400 V ac, IP68


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring reliable and waterproof connections. It is ideal for use in demanding environments, providing both power and signal arrangements to ensure seamless connectivity in various industrial and outdoor settings.

Features and Benefits


High-performance IP68 waterproof connector: Ensures reliable operation in environments requiring superior water resistance

Threaded Coupling: Provides secure and stable connections, preventing accidental disconnection

35 Contacts: Offers extensive connectivity options for complex systems

Voltage Rating of 400 V ac: Suitable for high-voltage applications

Nylon 66 and Polycarbonate Housing: Durable materials that withstand harsh conditions

Gold Contact Plating: Enhances conductivity and reduces corrosion

Applications


Industrial machinery

Outdoor equipment

Automotive systems

Telecommunications

Additional Information


Mating Type: Threaded Coupling

Termination Method: Solder

Operating Temperature Range: -40 °C to 85 °C

Connector Size: SP29

Contact Gender: Female, Male

Mounting Type: Cable Mount, In-Line Mount

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy