RS PRO Circular Connector, 26 Contacts, Cable, In-Line, SY29 Connector, Plug, Socket, Male/Female, IP68
- RS Stock No.:
- 304-370
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 set)*
£31.57
(exc. VAT)
£37.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 9 | £31.57 | - |
| 10 + | £29.05 | 7% |
*price indicative
- RS Stock No.:
- 304-370
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 26 | |
| Product Type | Circular Connector | |
| Mount Type | Cable, In-Line | |
| Connector Size | SY29 | |
| Current | 5A | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Male/Female | |
| IP Rating | IP68 | |
| Series | RS PRO | |
| Orientation | Straight | |
| Voltage | 400V ac | |
| Shell Size | 29 mm | |
| Mating Type | Bayonet | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | RoHS | |
| Pole Format | 10 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 26 | ||
Product Type Circular Connector | ||
Mount Type Cable, In-Line | ||
Connector Size SY29 | ||
Current 5A | ||
Plug/Socket Plug, Socket | ||
Contact Gender Male/Female | ||
IP Rating IP68 | ||
Series RS PRO | ||
Orientation Straight | ||
Voltage 400V ac | ||
Shell Size 29 mm | ||
Mating Type Bayonet | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals RoHS | ||
Pole Format 10 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 26 Contacts, IP68
This RS PRO industrial circular connector is designed for robust applications requiring high water resistance. With a bayonet coupling mechanism, it ensures secure and reliable connections in demanding environments. The connector is ideal for use in situations where durability and protection against water ingress are critical.
Features and Benefits
IP68 Rating: Provides excellent protection against water and dust, ensuring reliable performance in harsh conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving efficiency
26 Contacts: Supports complex wiring needs, making it suitable for a wide range of applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress, extending the connector's lifespan
Gold-Plated Contacts: Enhances conductivity and reduces the risk of corrosion, ensuring long-term reliability
Applications
Industrial automation
Marine equipment
Outdoor installations
Heavy machinery
Additional Information
Mating Type: Bayonet for secure and easy connection
Termination Method: Solder for reliable electrical contact
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions
Connector Size: SY29, ensuring compatibility with standard fittings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Circular Connector Cable SY29 Connector Socket IP68
- RS PRO Circular Connector Cable SY29 Connector Socket IP68
- RS PRO Circular Connector Cable SY29 Connector Socket IP68
- RS PRO Circular Connector Cable SY29 Connector Socket IP68
- RS PRO Circular Connector Cable SY29 Connector Socket IP68
- RS PRO Circular Connector Cable SY29 Connector Socket IP68
- RS PRO Circular Connector Cable SY29 Connector Socket IP68
- RS PRO Circular Connector Cable SY29 Connector Socket IP68
