RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SY29 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-625
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.53
(exc. VAT)
£13.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.53 |
| 10 + | £10.61 |
*price indicative
- RS Stock No.:
- 304-625
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 9P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 9 Contacts, 500 V ac, IP67, Bayonet Coupling
RS PRO Industrial Circular Connectors are designed for robust applications requiring high water resistance. With an IP67 rating, these connectors are ideal for environments where moisture and dust protection are critical. The bayonet coupling ensures a secure and reliable connection, making it suitable for various industrial settings.
Features and Benefits
IP67 waterproof connector: Provides excellent protection against dust and water, ensuring durability in harsh environments
Bayonet coupling: Offers a secure and quick connection, reducing installation time and improving reliability
9 contacts: Supports multiple connections, enhancing versatility in applications
Voltage rating of 500 V ac: Suitable for high-voltage applications, ensuring compatibility with a wide range of equipment
Nylon 66 and polycarbonate housing: Provides strength and resistance to impact, extending the lifespan of the connector
Gold-plated contacts: Ensures excellent conductivity and resistance to corrosion, maintaining performance over time
Operating temperature range of -40 °C to 85 °C: Suitable for use in extreme temperature conditions, ensuring consistent performance
Bayonet coupling: Offers a secure and quick connection, reducing installation time and improving reliability
9 contacts: Supports multiple connections, enhancing versatility in applications
Voltage rating of 500 V ac: Suitable for high-voltage applications, ensuring compatibility with a wide range of equipment
Nylon 66 and polycarbonate housing: Provides strength and resistance to impact, extending the lifespan of the connector
Gold-plated contacts: Ensures excellent conductivity and resistance to corrosion, maintaining performance over time
Operating temperature range of -40 °C to 85 °C: Suitable for use in extreme temperature conditions, ensuring consistent performance
Applications
Industrial machinery
Automation systems
Outdoor equipment
Marine applications
Automation systems
Outdoor equipment
Marine applications
Additional Information
Connector size SY29: Compact design for space-constrained applications
Termination method: Solder: Provides a reliable and permanent connection
Unshielded design: Suitable for applications where electromagnetic interference is not a concern
Current rating of 30 A: Supports high current applications, ensuring compatibility with demanding systems
Termination method: Solder: Provides a reliable and permanent connection
Unshielded design: Suitable for applications where electromagnetic interference is not a concern
Current rating of 30 A: Supports high current applications, ensuring compatibility with demanding systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
