RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-597
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.48
(exc. VAT)
£12.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 999,999,989 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.48 |
| 10 + | £9.64 |
*price indicative
- RS Stock No.:
- 304-597
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in harsh environments, making it ideal for industrial settings where durability is crucial.
Features and Benefits
IP67 Rating: Provides excellent protection against dust and water, ensuring reliable operation in challenging conditions
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency and safety
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors, extending the lifespan of the connector
Gold-Plated Contacts: Ensures excellent conductivity and reduces the risk of corrosion, maintaining signal integrity
In-line Mounting: Simplifies installation and integration into existing systems
Screw Termination Method: Provides a secure and stable connection, reducing maintenance needs
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency and safety
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors, extending the lifespan of the connector
Gold-Plated Contacts: Ensures excellent conductivity and reduces the risk of corrosion, maintaining signal integrity
In-line Mounting: Simplifies installation and integration into existing systems
Screw Termination Method: Provides a secure and stable connection, reducing maintenance needs
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Complies with IP67 standards for water and dust resistance
Suitable for use in temperatures ranging from -40 °C to 85 °C
Suitable for use in temperatures ranging from -40 °C to 85 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
