RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP17 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-486
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.48
(exc. VAT)
£7.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.48 |
| 10 - 24 | £5.96 |
| 25 + | £5.38 |
*price indicative
- RS Stock No.:
- 304-486
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 4 Contacts
This RS PRO industrial circular connector is designed for high-performance applications in demanding environments. With an IP68 rating, it ensures reliable power or signal connections even in harsh conditions. The connector supports various termination methods, including solder, screw, horizontal mount screw, and crimp, providing flexibility for different contact arrangements.
Features and Benefits
IP68 Waterproof Rating: Ensures protection against dust and water, making it suitable for outdoor and industrial environments.
Threaded Coupling: Provides secure and stable connections, reducing the risk of accidental disconnection.
Multiple Termination Options: Offers solder, screw, horizontal mount screw, and crimp terminations for versatile installation.
High Voltage Rating of 500 V AC: Suitable for applications requiring robust electrical performance.
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity.
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion.
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various environmental conditions.
Threaded Coupling: Provides secure and stable connections, reducing the risk of accidental disconnection.
Multiple Termination Options: Offers solder, screw, horizontal mount screw, and crimp terminations for versatile installation.
High Voltage Rating of 500 V AC: Suitable for applications requiring robust electrical performance.
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity.
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion.
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various environmental conditions.
Applications
Industrial machinery
Outdoor electrical installations
Automotive systems
Marine equipment
Outdoor electrical installations
Automotive systems
Marine equipment
Additional Information
Conforms to IP68 standards for water and dust resistance
Available in a 4-pole format with a 17 mm shell size
In-line mount type for easy integration into existing systems
Available in a 4-pole format with a 17 mm shell size
In-line mount type for easy integration into existing systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
