RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP17 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-503
- Brand:
- RS PRO
Save 17% when you buy 25 units
Subtotal (1 unit)*
£6.63
(exc. VAT)
£7.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.63 |
| 10 - 24 | £6.10 |
| 25 + | £5.50 |
*price indicative
- RS Stock No.:
- 304-503
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, 400 V ac, IP68
The RS PRO Industrial Circular Connector is designed for high-performance applications requiring reliable power or signal connections in demanding environments. With an IP68 rating, this connector ensures waterproof protection, making it ideal for outdoor or harsh conditions. It supports various termination methods, including solder, screw, horizontal mount screw, and crimp, offering flexibility for different contact arrangements.
Features and Benefits
IP68 Rating: Provides waterproof protection for use in challenging environments
Threaded Coupling: Ensures secure and stable connections
Multiple Termination Options: Offers solder, screw, horizontal mount screw, and crimp terminations for versatile application
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces oxidation
Wide Temperature Range: Operates effectively between -40 °C and 85 °C
Threaded Coupling: Ensures secure and stable connections
Multiple Termination Options: Offers solder, screw, horizontal mount screw, and crimp terminations for versatile application
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces oxidation
Wide Temperature Range: Operates effectively between -40 °C and 85 °C
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine electronics
Outdoor equipment
Automotive systems
Marine electronics
Additional Information
Connector Size: SP17
Contact Gender: Female
Mounting Type: In-line Mount
Current Rating: 5 A
Contact Gender: Female
Mounting Type: In-line Mount
Current Rating: 5 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
