RS PRO Industrial Circular Connectors, 16 Contacts, In-line, SY29 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£12.93

(exc. VAT)

£15.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.93
10 +£11.90

*price indicative

RS Stock No.:
303-960
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

16

Mounting Type

In-line

Connector Size

SY29

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

16P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

39mm

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 16 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it provides reliable protection against dust and water ingress, making it ideal for challenging environments. The bayonet coupling ensures secure and quick connections, enhancing efficiency in industrial settings.

Features and Benefits


IP67 waterproof connector: Offers excellent protection against dust and water, suitable for outdoor and harsh environments
Bayonet coupling: Allows for quick and secure connections, reducing installation time
16 contacts: Supports multiple connections, enhancing versatility
Voltage rating of 500 V ac: Suitable for high-voltage applications
Nylon 66 and polycarbonate housing: Provides durability and resistance to environmental factors
Gold-plated contacts: Ensures reliable conductivity and corrosion resistance
Wide operating temperature range (-40 °C to 85 °C): Suitable for various environmental conditions
In-line mount: Facilitates easy integration into existing systems

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Complies with IP67 standards for water and dust resistance
Solder termination method for secure connections
Unshielded design for general-purpose use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links