RS PRO Industrial Circular Connectors, 16 Contacts, In-line, SY29 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£12.55

(exc. VAT)

£15.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.55
10 +£11.55

*price indicative

RS Stock No.:
304-607
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

16

Mounting Type

In-line

Connector Size

SY29

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

16P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Brass

Maximum Operating Temperature

85°C

Outer Diameter

39mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 16 Contacts, IP67 Waterproof, Bayonet Coupling


The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, this connector is ideal for environments where moisture and dust protection are critical. Its bayonet coupling ensures a secure and reliable connection, making it suitable for demanding industrial settings.

Features and Benefits


IP67 Waterproof Rating: Provides excellent protection against water and dust ingress, ensuring reliable performance in harsh environments

Bayonet Coupling: Offers a secure and quick connection, reducing installation time and enhancing reliability

16 Contacts: Supports multiple connections, allowing for versatile use in various applications

Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring compatibility with a wide range of equipment

Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental stress, extending the connector's lifespan

Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance, maintaining signal integrity

Operating Temperature Range of -40 °C to 85 °C: Suitable for use in extreme temperature conditions, ensuring versatility

Applications


Industrial machinery
Automation systems
Outdoor equipment
Marine applications

Additional Information


Connector Size: SY29

Termination Method: Solder

Contact Gender: Female

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links