Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£14.94

(exc. VAT)

£17.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.94

*price indicative

RS Stock No.:
282-133
Mfr. Part No.:
1624548
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Coupler connector is engineered for superior versatility and reliability in demanding environments. Designed to facilitate seamless connections for both standard and SPEEDCON interlocks, it ensures robust performance across a variety of applications. Its IP67 degree of protection allows safe operation in wet or dusty conditions, while the crimp connection enhances durability against vibrations and temperature fluctuations.

Crimp connection method ensures strong and reliable assembling
Provides consistent EMC protection in industrial settings
Suitable for outdoor applications with specific protective measures

Related links