Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 282-130
- Mfr. Part No.:
- 1624542
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.94
(exc. VAT)
£23.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.94 |
*price indicative
- RS Stock No.:
- 282-130
- Mfr. Part No.:
- 1624542
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector offers a robust and reliable solution designed for seamless connectivity in industrial environments. Engineered for both standard and SPEEDCON interlocks, it facilitates effortless integration with various cable diameters, ensuring flexibility and ease of use.
Supports high operational currents and voltages for demanding applications
Includes safety notes for proper use and installation
Constructed from high quality materials for enhanced reliability
Automated crimp connections reduce assembly time and complexity
Meets international standards for environmental compliance
Includes safety notes for proper use and installation
Constructed from high quality materials for enhanced reliability
Automated crimp connections reduce assembly time and complexity
Meets international standards for environmental compliance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67
