Phoenix Contact Circular Connector, 6 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 496-698
- Mfr. Part No.:
- 1607718
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-698
- Mfr. Part No.:
- 1607718
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector has been designed with innovation and reliability at its core, making it an ideal solution for various industrial applications. With a robust SPEEDCON mechanism, it offers a straightforward assembly process, ensuring minimal downtime. Its straight configuration, coupled with a shielded design, ensures secure connections in demanding environments. The connector is engineered to withstand a wide range of operating conditions, including extreme temperatures and humidity levels, making it suitable for outdoor use. The degree of protection rated at IP67 guarantees robust performance against dust and water ingress, offering peace of mind in critical installations.
Designed for a reliable connection under varying environmental conditions
Focuses on quick and easy installation reducing operational downtime
Engineered for high durability to withstand demanding industrial settings
Capable of accommodating a diverse range of cable diameters
Provides consistently robust EMC protection for enhanced performance
Compatible with recommended mating connectors for optimal safety
Ensures safe operation through regulatory compliance and installation expertise
Focuses on quick and easy installation reducing operational downtime
Engineered for high durability to withstand demanding industrial settings
Capable of accommodating a diverse range of cable diameters
Provides consistently robust EMC protection for enhanced performance
Compatible with recommended mating connectors for optimal safety
Ensures safe operation through regulatory compliance and installation expertise
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
