Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 280-328
- Mfr. Part No.:
- 1607718
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.96
(exc. VAT)
£11.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.96 |
*price indicative
- RS Stock No.:
- 280-328
- Mfr. Part No.:
- 1607718
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for reliable, high-performance connections in demanding industrial environments. With a robust SPEEDCON design, this straight connector ensures a secure and stable connection while maintaining exceptional resistance to vibration and temperature variations.
IP67 rating facilitates outdoor applications with environmental protection
Easy installation process with properly assembled crimp connections
Regular inspection protocols enhance safety and reliability
Compatible with specified mating connectors for optimal performance
Easy installation process with properly assembled crimp connections
Regular inspection protocols enhance safety and reliability
Compatible with specified mating connectors for optimal performance
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- RS PRO 175mm LCD Inclinometer
