Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-421
- Mfr. Part No.:
- 1624529
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.69
(exc. VAT)
£23.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.69 |
*price indicative
- RS Stock No.:
- 281-421
- Mfr. Part No.:
- 1624529
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for rigorous industrial applications, providing a reliable and efficient connection solution. With its robust design, this connector features a SPEEDCON quick locking mechanism that ensures a secure fit, even in challenging environments. Designed to accommodate a range of cable diameters, it offers flexibility for various installation needs. Its IP67 rating guarantees exceptional protection against dust and moisture, making it suitable for outdoor and harsh conditions.
Suitable for a variety of cable diameters for adaptable installations
Offers excellent protection against environmental factors
Built with durable materials to withstand demanding applications
Compatible with crimp contacts for secure conductor connections
Offers excellent protection against environmental factors
Built with durable materials to withstand demanding applications
Compatible with crimp contacts for secure conductor connections
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
