Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-021
- Mfr. Part No.:
- 1624540
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.12
(exc. VAT)
£15.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.12 |
*price indicative
- RS Stock No.:
- 281-021
- Mfr. Part No.:
- 1624540
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for robust industrial applications, offering a reliable and efficient solution for connecting various cable diameters. With a straight design and screw locking mechanism, it ensures secure and stable connections in demanding environments. Its IP67 degree of protection guarantees resistance against dust and water ingress, making it suitable for outdoor applications.
Compliant with safety regulations ensuring user protection
Constructed from high quality materials for longevity
Provides efficient EMC protection for signal integrity
Lightweight design aids in easier installation and handling
Constructed from high quality materials for longevity
Provides efficient EMC protection for signal integrity
Lightweight design aids in easier installation and handling
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
