Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 270-456
- Mfr. Part No.:
- 1613428
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£73.81
(exc. VAT)
£88.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.81 |
*price indicative
- RS Stock No.:
- 270-456
- Mfr. Part No.:
- 1613428
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for robust performance in demanding industrial environments. With a straight configuration and a SPEEDCON connection system, it offers reliable electrical connections for power and signal applications. Its durable metal housing and IP67 protection degree ensure optimal performance against environmental conditions, making it suitable for outdoor use. This connector comfortably accommodates a wide range of cable diameters and positions, streamlining installation while maintaining superior EMC protection.
Enables flexible use with varying cable diameters
Crimp connection method enhances assembly durability
Designed specifically for safe outdoor applications
Facilitates easy integration into various industrial networks
Streamlined assembly process caters to multiple connection profiles
Crimp connection method enhances assembly durability
Designed specifically for safe outdoor applications
Facilitates easy integration into various industrial networks
Streamlined assembly process caters to multiple connection profiles
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
