Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£14.84

(exc. VAT)

£17.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.84

*price indicative

RS Stock No.:
270-360
Mfr. Part No.:
1624544
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is engineered for versatility in demanding industrial environments. It combines a robust metal housing with a sophisticated crimp connection design, ensuring reliability and durability. With its IP67 protection rating, it is perfectly suited for outdoor applications, offering exceptional performance despite varying weather conditions.

Equipped with a shielded design to mitigate electromagnetic interference
Vibration and temperature resistant to ensure long lasting performance
Meets stringent safety standards for electrical engineering applications
Fulfills rigorous EU RoHS substance requirements for compliance

Related links