Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£15.10

(exc. VAT)

£18.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.10

*price indicative

RS Stock No.:
269-315
Mfr. Part No.:
1624554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector offers a robust solution for industrial applications that require reliable connections in a variety of environments. Designed for both standard and SPEEDCON interlocks, its straight configuration and M17 thread type ensure ease of integration into existing systems. The product expertly combines high performance with durability, featuring a shielded design to provide consistent electromagnetic compatibility protection. With a degree of protection rated at IP67, it remains functional even in challenging conditions, making it ideal for outdoor applications.

Crimp connection method offers secure and robust assembly
Flexible compatibility accommodates various cable diameters
Engineered for high performance in industrial settings
Reliable connector for both power and signal applications
Exceptional temperature resistance enhances durability

Related links