Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£19.75

(exc. VAT)

£23.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.75

*price indicative

RS Stock No.:
268-992
Mfr. Part No.:
1607720
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is a robust and reliable solution designed for demanding industrial environments. With its SPEEDCON technology and a straight configuration, it offers seamless connections for power applications. This connector excels in ensuring consistent electromagnetic compatibility (EMC) protection, providing peace of mind in various applications.

Regular inspections recommended for sustained optimal performance
Constructed from robust materials to withstand demanding conditions
Connector warms during operation promoting safety in potential risk scenarios

Related links