Phoenix Contact Circular Connector, 6 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 519-296
- Mfr. Part No.:
- 1607720
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-296
- Mfr. Part No.:
- 1607720
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered to provide a reliable and efficient connection solution for various industrial applications. Crafted with a straight design and equipped with SPEEDCON technology, it ensures quick and secure assembly. This connector features enhanced protection against environmental factors, boasting an IP67 rating, making it ideal for outdoor and demanding environments. It supports a flexible range of cable diameters from 8 mm to 10 mm, accommodating different installation requirements. With 5+PE positions and robust crimp connections, it guarantees stability and performance, making it a preferred choice for professionals in the field of electrical engineering and automation.
Compatible with various cable types for versatile application
Robust crimp connection method for maximum reliability
Lightweight construction facilitates easy handling and installation
Meticulously tested for electrical safety and performance
Materials ensuring resistance to environmental exposure
Robust crimp connection method for maximum reliability
Lightweight construction facilitates easy handling and installation
Meticulously tested for electrical safety and performance
Materials ensuring resistance to environmental exposure
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
