Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£19.53

(exc. VAT)

£23.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.53

*price indicative

RS Stock No.:
268-721
Mfr. Part No.:
1624547
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is engineered for seamless integration in diverse industrial applications. Designed with SPEEDCON technology, it ensures a reliable and robust connection even in challenging conditions. The straight design features a metal housing, providing exceptional durability and protection against environmental factors. With its IP67 rating, it safeguards against dust and water ingress, making it suitable for outdoor usage.

Crimp connection method offers a vibration resistant assembly
Compatible with various cable diameters for flexible utility
Constructed from metal housing for enhanced durability
Suitable for professional installations by electrically qualified personnel

Related links