Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£21.23

(exc. VAT)

£25.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.23

*price indicative

RS Stock No.:
268-718
Mfr. Part No.:
1624530
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is designed for superior connectivity in industrial applications, particularly in environments demanding consistent EMC protection. Engineered to accommodate both standard and SPEEDCON interlocks, this straight connector ensures reliable connections across various cable diameters while providing robust vibration and temperature resistance through its crimp connection method. The product's IP67 rating guarantees protection against dust and temporary immersion in water, making it ideal for outdoor and rugged operations.

Designed for easy integration with standard and SPEEDCON interlocks
Maintains optimal performance across a wide ambient temperature range
Constructed with high quality materials for long term reliability
Comprehensive safety notes guide proper installation and maintenance
Offers consistent EMC protection for industrial environments
Lightweight design enhances ease of handling and installation

Related links