Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series

Subtotal (1 unit)*

£59.75

(exc. VAT)

£71.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.75

*price indicative

RS Stock No.:
268-129
Mfr. Part No.:
1621549
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67, IP68

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector series SH combines versatility and durability, designed to facilitate reliable transmission of signals, data, and power. Its robust construction and attention to detail ensure safe performance across various industrial applications. Featuring an advanced CAT5 data interface, this connector supports data transfer speeds of up to 100 Mbps. The connector's shielded design enhances EMI protection, making it ideal for environments where interference is a concern.

Designed for seamless integration within a range of industrial environments
Enhanced electromagnetic compatibility ensures stable performance
SPEEDCON interlock allows for rapid connection and disconnection
High grade materials increase longevity and reliability
Versatile size range accommodates various cable diameters
Regular inspections guarantee operational safety and efficiency
Embodies compliance with stringent safety and environmental standards

Related links