Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series
- RS Stock No.:
- 557-800
- Mfr. Part No.:
- 1605588
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£1,009.40
(exc. VAT)
£1,211.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,009.40 | £50.47 |
*price indicative
- RS Stock No.:
- 557-800
- Mfr. Part No.:
- 1605588
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for seamless integration in power applications, offering a robust solution with a screw locking mechanism and a high degree of protection. The product is tailored for smart and efficient wiring solutions, featuring compatibility with a range of cable diameters and a shielded design to enhance performance in demanding environments. With its advanced crimp connection method and multiple positions, this connector ensures reliable electrical contacts while safeguarding against moisture and dust ingress. Its durable metal housing and premium materials provide longevity, making it an essential component in industrial settings that demand safety and reliability.
Crafted for high performance applications with a degree of protection rated at IP67
Supports a wide cable diameter range for diverse installation requirements
Integrates a crimp connection method allowing quick and secure assembly
Constructed from high quality materials which ensuring durability against environmental stresses
Ideal for outdoor applications providing protection against environmental influences
Accommodates a variety of electrical engineering applications in control cabinet setups
Supports a wide cable diameter range for diverse installation requirements
Integrates a crimp connection method allowing quick and secure assembly
Constructed from high quality materials which ensuring durability against environmental stresses
Ideal for outdoor applications providing protection against environmental influences
Accommodates a variety of electrical engineering applications in control cabinet setups
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
