Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, IP68, IP69K, SH Series
- RS Stock No.:
- 282-105
- Mfr. Part No.:
- 1621561
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£37.72
(exc. VAT)
£45.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.72 |
*price indicative
- RS Stock No.:
- 282-105
- Mfr. Part No.:
- 1621561
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68, IP69K | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68, IP69K | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector delivers an exceptional solution for front mounting connectivity within hybrid applications. Designed with an angled rotatable feature, it provides flexibility in cable routing, accommodating various installation scenarios. The connector's robust construction ensures a high degree of protection, making it suitable for demanding industrial environments.
Equipped with a safe interlocking mechanism for secure operation
Complies with stringent safety standards for peace of mind
Versatile flange dimensions allow for seamless integration
Eliminates the complexity of multiple connectors with hybrid functionality
Ensures easy maintenance and inspection without extensive downtime
Complies with stringent safety standards for peace of mind
Versatile flange dimensions allow for seamless integration
Eliminates the complexity of multiple connectors with hybrid functionality
Ensures easy maintenance and inspection without extensive downtime
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
