Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, IP69K, SH

Subtotal (1 unit)*

£38.73

(exc. VAT)

£46.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.73

*price indicative

RS Stock No.:
281-141
Mfr. Part No.:
1621522
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP68, IP69K

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector boasts a robust design ideal for hybrid applications, streamlined to facilitate the seamless transmission of signals, data, and power. Crafted with a high degree of protection, it ensures reliability even in challenging environments. With an impressive data rate of 100 Mbps, it seamlessly supports high speed communication.

Showcases a degree of protection rated at IP67 IP68 and IP69K for maximum durability
Facilitates the use of optional crimp contacts for flexible configuration
Supports a wide cable diameter range of 12 mm to 15 mm
Integrates seamlessly with compatible M23 connectors
Equipped for both outdoor and indoor applications with specific installation requirements

Related links