Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, IP69K, SH
- RS Stock No.:
- 280-308
- Mfr. Part No.:
- 1621526
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.73
(exc. VAT)
£46.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.73 |
*price indicative
- RS Stock No.:
- 280-308
- Mfr. Part No.:
- 1621526
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68, IP69K | |
| Series | SH | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68, IP69K | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for robust industrial applications, providing a reliable solution for signal transmission and power connections. With its sophisticated SPEEDCON locking system, this connector facilitates quick and secure installation, reducing downtime in critical operations. Constructed with high-quality materials that ensure durability and a high degree of protection, it is suitable for challenging environments.
Certified for safety with appropriate markings and guidelines
High degree of protection optimises performance in outdoor settings
Versatile use in both signal and power applications
Regular inspection and maintenance ensure operational reliability
High degree of protection optimises performance in outdoor settings
Versatile use in both signal and power applications
Regular inspection and maintenance ensure operational reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
